



C09131H0071002U | |
|---|---|
DigiKey Part Number | 361-1288-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131H0071002U |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131H0071002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,88000 Kč | 531,88 Kč |
| 10 | 452,02400 Kč | 4 520,24 Kč |
| 25 | 423,72280 Kč | 10 593,07 Kč |
| 50 | 403,50600 Kč | 20 175,30 Kč |
| 100 | 384,26130 Kč | 38 426,13 Kč |
| 300 | 355,62913 Kč | 106 688,74 Kč |
| 500 | 343,05734 Kč | 171 528,67 Kč |
| Unit Price without VAT: | 531,88000 Kč |
|---|---|
| Unit Price with VAT: | 643,57480 Kč |












