
C091 31D007 201 2 | |
|---|---|
DigiKey Part Number | C09131D0072012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D007 201 2 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D007 201 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,37000 Kč | 605,37 Kč |
| 10 | 514,49300 Kč | 5 144,93 Kč |
| 25 | 482,28200 Kč | 12 057,05 Kč |
| 50 | 459,27240 Kč | 22 963,62 Kč |
| 100 | 437,36940 Kč | 43 736,94 Kč |
| 300 | 404,78263 Kč | 121 434,79 Kč |
| 500 | 390,47670 Kč | 195 238,35 Kč |
| Unit Price without VAT: | 605,37000 Kč |
|---|---|
| Unit Price with VAT: | 732,49770 Kč |






