
C091 31C007 200 2 | |
|---|---|
DigiKey Part Number | C09131C0072002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31C007 200 2 |
Description | CONN RCPT MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31C007 200 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 245,76060 Kč | 24 576,06 Kč |
| Unit Price without VAT: | 245,76060 Kč |
|---|---|
| Unit Price with VAT: | 297,37033 Kč |







