


C091 11G008 000 2 | |
|---|---|
DigiKey Part Number | 889-2201-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11G008 000 2 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C091 11G008 000 2 Models |
Category | Fastening Type Threaded |
Manufacturer Amphenol Tuchel Industrial | Orientation Keyed |
Series | Shell Material Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M16-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 180,87700 Kč | 1 808,77 Kč |
| 25 | 169,54640 Kč | 4 238,66 Kč |
| 50 | 161,45360 Kč | 8 072,68 Kč |
| 100 | 153,74740 Kč | 15 374,74 Kč |
| 300 | 142,28453 Kč | 42 685,36 Kč |
| 500 | 137,25216 Kč | 68 626,08 Kč |
| 1 000 | 130,70898 Kč | 130 708,98 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |



















