C091 11D004 001 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C091 11D004 001 2
C091 11D004 001 2

C091 11D004 001 2

DigiKey Part Number
C09111D0040012-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 11D004 001 2
Description
CONN PLUG HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
C091 11D004 001 2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
11 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 1 O-Ring, 2 Screws, 2 Washers
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,22000 Kč434,22 Kč
10368,95300 Kč3 689,53 Kč
25345,85400 Kč8 646,35 Kč
50329,35060 Kč16 467,53 Kč
100313,63800 Kč31 363,80 Kč
300290,26590 Kč87 079,77 Kč
500280,00590 Kč140 002,95 Kč
Manufacturers Standard Package
Unit Price without VAT:434,22000 Kč
Unit Price with VAT:525,40620 Kč