



C01610G0120002 | |
|---|---|
DigiKey Part Number | C01610G0120002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610G0120002 |
Description | CONN RCPT HSG FMALE 13POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 (12 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 13 (12 + PE) | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm (9), 2.5mm (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,46000 Kč | 558,46 Kč |
| 10 | 474,57200 Kč | 4 745,72 Kč |
| 25 | 444,86240 Kč | 11 121,56 Kč |
| 50 | 423,63540 Kč | 21 181,77 Kč |
| 100 | 403,42960 Kč | 40 342,96 Kč |
| 300 | 373,37367 Kč | 112 012,10 Kč |
| 500 | 360,17434 Kč | 180 087,17 Kč |
| Unit Price without VAT: | 558,46000 Kč |
|---|---|
| Unit Price with VAT: | 675,73660 Kč |













