New at DigiKey
3 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATPH04-3P-SF01GY

DigiKey Part Number
889-ATPH04-3P-SF01GY-ND
Manufacturer
Manufacturer Product Number
ATPH04-3P-SF01GY
Description
3 POSITION RECEPTACLE, GREY, PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
187,18000 Kč87,18 Kč
1074,14100 Kč741,41 Kč
2569,49880 Kč1 737,47 Kč
5066,17860 Kč3 308,93 Kč
16060,96063 Kč9 753,70 Kč
32058,05194 Kč18 576,62 Kč
64055,28206 Kč35 380,52 Kč
1 12053,14279 Kč59 519,92 Kč
2 56050,13507 Kč128 345,78 Kč
Manufacturers Standard Package
Unit Price without VAT:87,18000 Kč
Unit Price with VAT:105,48780 Kč