
SC000892F-10 | |
|---|---|
DigiKey Part Number | 889-SC000892F-10-ND |
Manufacturer | |
Manufacturer Product Number | SC000892F-10 |
Description | SIZE 3.0MM MACHINED PIN CONTACT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 43,58800 Kč | 435,88 Kč |
| 25 | 40,86000 Kč | 1 021,50 Kč |
| 50 | 38,90800 Kč | 1 945,40 Kč |
| 100 | 37,04770 Kč | 3 704,77 Kč |
| 250 | 34,72692 Kč | 8 681,73 Kč |
| 500 | 33,06890 Kč | 16 534,45 Kč |
| 1 000 | 31,49097 Kč | 31 490,97 Kč |
| 2 500 | 29,52063 Kč | 73 801,57 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |




