
ATPH04-3P-SF01BK | |
|---|---|
DigiKey Part Number | 889-ATPH04-3P-SF01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATPH04-3P-SF01BK |
Description | 3 POSITION RECEPTACLE, BLACK, PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 74,14100 Kč | 741,41 Kč |
| 25 | 69,49880 Kč | 1 737,47 Kč |
| 50 | 66,17860 Kč | 3 308,93 Kč |
| 160 | 60,96063 Kč | 9 753,70 Kč |
| 320 | 58,05194 Kč | 18 576,62 Kč |
| 640 | 55,28206 Kč | 35 380,52 Kč |
| 1 120 | 53,14279 Kč | 59 519,92 Kč |
| 2 560 | 50,13507 Kč | 128 345,78 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |






