
SC000892S-10 | |
|---|---|
DigiKey Part Number | 889-SC000892S-10-ND |
Manufacturer | |
Manufacturer Product Number | SC000892S-10 |
Description | SIZE 3.0MM MACHINED PIN CONTACT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer Amphenol Sine Systems Corp | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Box | Wire Gauge 10-12 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,76400 Kč | 527,64 Kč |
| 25 | 49,46080 Kč | 1 236,52 Kč |
| 50 | 47,09180 Kč | 2 354,59 Kč |
| 100 | 44,84350 Kč | 4 484,35 Kč |
| 250 | 42,03468 Kč | 10 508,67 Kč |
| 500 | 40,02880 Kč | 20 014,40 Kč |
| 1 000 | 38,11885 Kč | 38 118,85 Kč |
| 2 500 | 35,73415 Kč | 89 335,38 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |




