
ATPH06-3S-SF01BK | |
|---|---|
DigiKey Part Number | 889-ATPH06-3S-SF01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATPH06-3S-SF01BK |
Description | 3 POSITION PLUG, BLACK, SOCKET C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 51,17900 Kč | 511,79 Kč |
| 25 | 47,97600 Kč | 1 199,40 Kč |
| 50 | 45,68180 Kč | 2 284,09 Kč |
| 100 | 43,49830 Kč | 4 349,83 Kč |
| 350 | 39,81671 Kč | 13 935,85 Kč |
| 700 | 37,91619 Kč | 26 541,33 Kč |
| 1 050 | 36,84750 Kč | 38 689,88 Kč |
| 2 800 | 34,38558 Kč | 96 279,62 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |







