New at DigiKey
Socket Contact Silver 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000893S-10

DigiKey Part Number
889-SC000893S-10-ND
Manufacturer
Manufacturer Product Number
SC000893S-10
Description
SIZE 3.0MM MACHINED SOCKET CONTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 10-12 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
Amphenol Sine Systems Corp
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
10-12 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,34000 Kč81,34 Kč
1069,15700 Kč691,57 Kč
2564,81880 Kč1 620,47 Kč
5061,71980 Kč3 085,99 Kč
10058,77290 Kč5 877,29 Kč
25055,09188 Kč13 772,97 Kč
50052,46284 Kč26 231,42 Kč
1 00049,95998 Kč49 959,98 Kč
2 50046,83520 Kč117 088,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,34000 Kč
Unit Price with VAT:98,42140 Kč