New at DigiKey
3 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATPH06-3S-SF01GY

DigiKey Part Number
889-ATPH06-3S-SF01GY-ND
Manufacturer
Manufacturer Product Number
ATPH06-3S-SF01GY
Description
3 POSITION PLUG, GREY, SOCKET CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
1051,17900 Kč511,79 Kč
2547,97600 Kč1 199,40 Kč
5045,68180 Kč2 284,09 Kč
10043,49830 Kč4 349,83 Kč
35039,81671 Kč13 935,85 Kč
70037,91619 Kč26 541,33 Kč
1 05036,84750 Kč38 689,88 Kč
2 80034,38558 Kč96 279,62 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč