
SC000893S-14 | |
|---|---|
DigiKey Part Number | 889-SC000893S-14-ND |
Manufacturer | |
Manufacturer Product Number | SC000893S-14 |
Description | SIZE 3.0MM MACHINED SOCKET CONTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer Amphenol Sine Systems Corp | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Box | Wire Gauge 10-12 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 61,00200 Kč | 610,02 Kč |
| 25 | 57,18560 Kč | 1 429,64 Kč |
| 50 | 54,45380 Kč | 2 722,69 Kč |
| 100 | 51,85300 Kč | 5 185,30 Kč |
| 250 | 48,60500 Kč | 12 151,25 Kč |
| 500 | 46,28502 Kč | 23 142,51 Kč |
| 1 000 | 44,07685 Kč | 44 076,85 Kč |
| 2 500 | 41,31967 Kč | 103 299,18 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |




