
SC000892S-14 | |
|---|---|
DigiKey Part Number | 889-SC000892S-14-ND |
Manufacturer | |
Manufacturer Product Number | SC000892S-14 |
Description | SIZE 3.0MM MACHINED PIN CONTACT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer Amphenol Sine Systems Corp | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Box | Wire Gauge 10-12 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 47,61300 Kč | 476,13 Kč |
| 25 | 44,61400 Kč | 1 115,35 Kč |
| 50 | 42,48260 Kč | 2 124,13 Kč |
| 100 | 40,45550 Kč | 4 045,55 Kč |
| 250 | 37,92032 Kč | 9 480,08 Kč |
| 500 | 36,11046 Kč | 18 055,23 Kč |
| 1 000 | 34,38717 Kč | 34 387,17 Kč |
| 2 500 | 32,23584 Kč | 80 589,60 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |




