New at DigiKey
Pin Contact Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000892F-14

DigiKey Part Number
889-SC000892F-14-ND
Manufacturer
Manufacturer Product Number
SC000892F-14
Description
SIZE 3.0MM MACHINED PIN CONTACT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,58800 Kč435,88 Kč
2540,86000 Kč1 021,50 Kč
5038,90800 Kč1 945,40 Kč
10037,04770 Kč3 704,77 Kč
25034,72692 Kč8 681,73 Kč
50033,06890 Kč16 534,45 Kč
1 00031,49097 Kč31 490,97 Kč
2 50029,52063 Kč73 801,57 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč