


ATF13-6P-BM31 | |
|---|---|
DigiKey Part Number | 889-ATF13-6P-BM31-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-6P-BM31 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-6P-BM31 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 1.488" (37.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,47000 Kč | 401,47 Kč |
| 10 | 341,23800 Kč | 3 412,38 Kč |
| 25 | 319,86480 Kč | 7 996,62 Kč |
| 50 | 304,59460 Kč | 15 229,73 Kč |
| 240 | 272,70217 Kč | 65 448,52 Kč |
| 480 | 259,70225 Kč | 124 657,08 Kč |
| 720 | 252,38804 Kč | 181 719,39 Kč |
| Unit Price without VAT: | 401,47000 Kč |
|---|---|
| Unit Price with VAT: | 485,77870 Kč |















