18 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Plug Black
AT16-18SB-K004
AT16-18SB-K004
AT Series™ Connectors Overview

AT16-18SB-K004

DigiKey Part Number
889-AT16-18SB-K004-ND
Manufacturer
Manufacturer Product Number
AT16-18SB-K004
Description
CONN PLUG HSG 18POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT16-18SB-K004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Black
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1201,88000 Kč201,88 Kč
10171,53600 Kč1 715,36 Kč
25160,77920 Kč4 019,48 Kč
50153,10440 Kč7 655,22 Kč
100145,79870 Kč14 579,87 Kč
300134,92813 Kč40 478,44 Kč
500130,15500 Kč65 077,50 Kč
1 000123,95028 Kč123 950,28 Kč
Manufacturers Standard Package
Unit Price without VAT:201,88000 Kč
Unit Price with VAT:244,27480 Kč