
AT62-201-1631-22 | |
|---|---|
DigiKey Part Number | 889-AT62-201-1631-22-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-1631-22 |
Description | SIZE 16 FEMALE SOLID MACHINED CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-201-1631-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 50 | 35,17160 Kč | 1 758,58 Kč |
| 100 | 33,49180 Kč | 3 349,18 Kč |
| 250 | 31,39452 Kč | 7 848,63 Kč |
| 500 | 29,89570 Kč | 14 947,85 Kč |
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 500 | 26,68754 Kč | 66 718,85 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

















