18 Position Rectangular Housing Connector Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Plug Brown
AT Series™ Connectors Overview

AT16-18SD-EK02

DigiKey Part Number
889-AT16-18SD-EK02-ND
Manufacturer
Manufacturer Product Number
AT16-18SD-EK02
Description
CONN PLUG HSG 18POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
AT16-18SD-EK02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Brown
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1213,56000 Kč213,56 Kč
10181,42200 Kč1 814,22 Kč
25170,04760 Kč4 251,19 Kč
50161,93040 Kč8 096,52 Kč
100154,20140 Kč15 420,14 Kč
300142,70447 Kč42 811,34 Kč
500137,65756 Kč68 828,78 Kč
1 000131,09496 Kč131 094,96 Kč
Manufacturers Standard Package
Unit Price without VAT:213,56000 Kč
Unit Price with VAT:258,40760 Kč