


AT16-18PD-PM11 | |
|---|---|
DigiKey Part Number | 889-AT16-18PD-PM11-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18PD-PM11 |
Description | CONN RCPT HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18PD-PM11 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Brown |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,89000 Kč | 289,89 Kč |
| 10 | 246,28300 Kč | 2 462,83 Kč |
| 25 | 230,85360 Kč | 5 771,34 Kč |
| 50 | 219,82940 Kč | 10 991,47 Kč |
| 100 | 209,34130 Kč | 20 934,13 Kč |
| 300 | 193,73717 Kč | 58 121,15 Kč |
| 500 | 186,88696 Kč | 93 443,48 Kč |
| 1 000 | 177,97813 Kč | 177 978,13 Kč |
| Unit Price without VAT: | 289,89000 Kč |
|---|---|
| Unit Price with VAT: | 350,76690 Kč |







