18 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Green
AT Series™ Connectors Overview

AT16-18PC-PM11

DigiKey Part Number
889-AT16-18PC-PM11-ND
Manufacturer
Manufacturer Product Number
AT16-18PC-PM11
Description
CONN RCPT HSG 18POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT16-18PC-PM11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Green
Part Status
Active
Features
Cap (Cover), Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1291,87000 Kč291,87 Kč
10247,96500 Kč2 479,65 Kč
25232,43120 Kč5 810,78 Kč
50221,33160 Kč11 066,58 Kč
100210,77160 Kč21 077,16 Kč
300195,06093 Kč58 518,28 Kč
500188,16392 Kč94 081,96 Kč
1 000179,19420 Kč179 194,20 Kč
Manufacturers Standard Package
Unit Price without VAT:291,87000 Kč
Unit Price with VAT:353,16270 Kč