18 Position Rectangular Housing Connector Plug Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Plug Brown
AT Series™ Connectors Overview

AT16-18SD-EKSR02

DigiKey Part Number
889-AT16-18SD-EKSR02-ND
Manufacturer
Manufacturer Product Number
AT16-18SD-EKSR02
Description
CONN PLUG HSG 18POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
AT16-18SD-EKSR02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Brown
Part Status
Active
Features
Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1220,86000 Kč220,86 Kč
10187,74100 Kč1 877,41 Kč
25175,97880 Kč4 399,47 Kč
50167,57820 Kč8 378,91 Kč
100159,58000 Kč15 958,00 Kč
300147,68407 Kč44 305,22 Kč
500142,46058 Kč71 230,29 Kč
1 000135,66857 Kč135 668,57 Kč
Manufacturers Standard Package
Unit Price without VAT:220,86000 Kč
Unit Price with VAT:267,24060 Kč