


AT16-18SD-SR02 | |
|---|---|
DigiKey Part Number | 889-AT16-18SD-SR02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-18SD-SR02 |
Description | CONN PLUG HSG 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT16-18SD-SR02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,06000 Kč | 216,06 Kč |
| 10 | 183,52800 Kč | 1 835,28 Kč |
| 25 | 172,03280 Kč | 4 300,82 Kč |
| 50 | 163,81580 Kč | 8 190,79 Kč |
| 100 | 155,99710 Kč | 15 599,71 Kč |
| 300 | 144,36663 Kč | 43 309,99 Kč |
| 500 | 139,26010 Kč | 69 630,05 Kč |
| 1 000 | 132,62075 Kč | 132 620,75 Kč |
| Unit Price without VAT: | 216,06000 Kč |
|---|---|
| Unit Price with VAT: | 261,43260 Kč |

















