18 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Plug Black
AT16-18SD-K004
AT16-18SD-K004
AT Series™ Connectors Overview

AT16-18SD-K004

DigiKey Part Number
889-AT16-18SD-K004-ND
Manufacturer
Manufacturer Product Number
AT16-18SD-K004
Description
CONN PLUG HSG 18POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT16-18SD-K004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1209,98000 Kč209,98 Kč
10178,39900 Kč1 783,99 Kč
25167,21960 Kč4 180,49 Kč
50159,23620 Kč7 961,81 Kč
100151,63500 Kč15 163,50 Kč
300140,32963 Kč42 098,89 Kč
500135,36570 Kč67 682,85 Kč
1 000128,91218 Kč128 912,18 Kč
Manufacturers Standard Package
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč