18 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Receptacle Black
AT16-18PB-PM15
AT Series™ Connectors Overview

AT16-18PB-PM15

DigiKey Part Number
889-AT16-18PB-PM15-ND
Manufacturer
Manufacturer Product Number
AT16-18PB-PM15
Description
CONN RCPT HSG 18POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT16-18PB-PM15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Black
Part Status
Active
Features
Mounting Flange, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1197,29000 Kč197,29 Kč
10167,63700 Kč1 676,37 Kč
25157,13360 Kč3 928,34 Kč
50149,62560 Kč7 481,28 Kč
100142,48480 Kč14 248,48 Kč
300131,86030 Kč39 558,09 Kč
500127,19728 Kč63 598,64 Kč
1 000121,13187 Kč121 131,87 Kč
Manufacturers Standard Package
Unit Price without VAT:197,29000 Kč
Unit Price with VAT:238,72090 Kč