AT04-4P-RD01BLK is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 1 243
Unit Price: 36,12000 Kč
Datasheet
4 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black
AT Series™ Connectors Overview

AT04-4P-RD01BLK

DigiKey Part Number
AT04-4P-RD01BLK-ND
Manufacturer
Manufacturer Product Number
AT04-4P-RD01BLK
Description
CONN RCPT HSG 4POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-RD01BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1034,05900 Kč340,59 Kč
2531,91680 Kč797,92 Kč
5030,39260 Kč1 519,63 Kč
10028,93940 Kč2 893,94 Kč
25027,12604 Kč6 781,51 Kč
60025,50032 Kč15 300,19 Kč
1 20024,28348 Kč29 140,18 Kč
3 00022,76400 Kč68 292,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč