


AT06-4S-OMBRN | |
|---|---|
DigiKey Part Number | AT06-4S-OMBRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-OMBRN |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-OMBRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 39,99680 Kč | 999,92 Kč |
| 50 | 38,08620 Kč | 1 904,31 Kč |
| 100 | 36,26560 Kč | 3 626,56 Kč |
| 250 | 33,99408 Kč | 8 498,52 Kč |
| 500 | 32,37136 Kč | 16 185,68 Kč |
| 1 000 | 30,82632 Kč | 30 826,32 Kč |
| 2 500 | 28,89762 Kč | 72 244,05 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |




















