8 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Gray
AT Series™ Connectors Overview

AT04-08PA-SS01

DigiKey Part Number
AT04-08PA-SS01-ND
Manufacturer
Manufacturer Product Number
AT04-08PA-SS01
Description
CONN RCPT HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PA-SS01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
270101,19981 Kč27 323,95 Kč
Manufacturers Standard Package
Unit Price without VAT:101,19981 Kč
Unit Price with VAT:122,45177 Kč