


AT04-08PA-PM14 | |
|---|---|
DigiKey Part Number | 889-2309-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-PM14 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-PM14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 10 | 109,03900 Kč | 1 090,39 Kč |
| 25 | 102,20200 Kč | 2 555,05 Kč |
| 50 | 97,31840 Kč | 4 865,92 Kč |
| 150 | 90,05893 Kč | 13 508,84 Kč |
| 300 | 85,76190 Kč | 25 728,57 Kč |
| 600 | 81,67085 Kč | 49 002,51 Kč |
| 1 050 | 78,51189 Kč | 82 437,48 Kč |
| 2 550 | 73,75309 Kč | 188 070,38 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |





















