AHDPBS-10L017-2405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDPBS-10L017-2405

DigiKey Part Number
889-AHDPBS-10L017-2405-ND
Manufacturer
Manufacturer Product Number
AHDPBS-10L017-2405
Description
CONN BACKSHELL SZ24 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 24
Datasheet
 Datasheet
EDA/CAD Models
AHDPBS-10L017-2405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Backshell
Cable Opening
1.476" (37.50mm)
Diameter - Outside
1.843" (46.80mm)
Shell Size - Insert
24
Thread Size
-
Cable Exit
180°
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Shielding
Unshielded
Color
Black
Features
Snap-On
Ingress Protection
IP68 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
AHDP Series Connector with WTA Modification
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
195,15000 Kč95,15 Kč
1080,91600 Kč809,16 Kč
2575,83880 Kč1 895,97 Kč
5072,21840 Kč3 610,92 Kč
18065,97656 Kč11 875,78 Kč
36062,82722 Kč22 617,80 Kč
54061,05630 Kč32 970,40 Kč
1 08058,14381 Kč62 795,31 Kč
2 52054,77327 Kč138 028,64 Kč
Manufacturers Standard Package
Unit Price without VAT:95,15000 Kč
Unit Price with VAT:115,13150 Kč