AHDP06-24-18SN-BRACL82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-24-18SN-BRACL82

DigiKey Part Number
889-AHDP06-24-18SN-BRACL82-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-18SN-BRACL82
Description
18 POSITION PLUG, SHELL SIZE 24,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
18
Grade
-
Qualification
-
Shell Size - Insert
24-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (2), 20 (16)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1324,38000 Kč324,38 Kč
10275,69200 Kč2 756,92 Kč
25258,41000 Kč6 460,25 Kč
50246,07880 Kč12 303,94 Kč
100234,33700 Kč23 433,70 Kč
250219,67612 Kč54 919,03 Kč
500209,20332 Kč104 601,66 Kč
1 000199,23151 Kč199 231,51 Kč
Manufacturers Standard Package
Unit Price without VAT:324,38000 Kč
Unit Price with VAT:392,49980 Kč