
AHDP04-24-18PN-BRACL82 | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-18PN-BRACL82-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-18PN-BRACL82 |
Description | 18 POSITION RECEPTACLE, SHELL SI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 18 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 20 (16) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,75000 Kč | 303,75 Kč |
| 10 | 258,22000 Kč | 2 582,20 Kč |
| 25 | 242,04960 Kč | 6 051,24 Kč |
| 50 | 230,49320 Kč | 11 524,66 Kč |
| 100 | 219,49470 Kč | 21 949,47 Kč |
| 250 | 205,76292 Kč | 51 440,73 Kč |
| 500 | 195,95150 Kč | 97 975,75 Kč |
| 1 000 | 186,61246 Kč | 186 612,46 Kč |
| Unit Price without VAT: | 303,75000 Kč |
|---|---|
| Unit Price with VAT: | 367,53750 Kč |


