
AHDP02-24-18PN-BRACL82 | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-18PN-BRACL82-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-18PN-BRACL82 |
Description | 18 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 18 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 16 (16) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,80000 Kč | 344,80 Kč |
| 10 | 293,03700 Kč | 2 930,37 Kč |
| 25 | 274,68560 Kč | 6 867,14 Kč |
| 50 | 261,57160 Kč | 13 078,58 Kč |
| 100 | 249,09100 Kč | 24 909,10 Kč |
| 250 | 233,50764 Kč | 58 376,91 Kč |
| 500 | 222,37598 Kč | 111 187,99 Kč |
| Unit Price without VAT: | 344,80000 Kč |
|---|---|
| Unit Price with VAT: | 417,20800 Kč |








