
AHDPBS-16L017-1805 | |
---|---|
DigiKey Part Number | 889-AHDPBS-16L017-1805-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-16L017-1805 |
Description | CONN BACKSHELL SZ18 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-16L017-1805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.138" (28.90mm) | |
Diameter - Outside | 1.614" (41.00mm) | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Snap-On | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series Connector with WTA Modification | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,74000 Kč | 78,74 Kč |
10 | 66,96800 Kč | 669,68 Kč |
25 | 62,76480 Kč | 1 569,12 Kč |
50 | 59,76120 Kč | 2 988,06 Kč |
100 | 56,90760 Kč | 5 690,76 Kč |
280 | 52,91861 Kč | 14 817,21 Kč |
560 | 50,39336 Kč | 28 220,28 Kč |
1 120 | 47,98990 Kč | 53 748,69 Kč |
2 520 | 45,32335 Kč | 114 214,84 Kč |
Unit Price without VAT: | 78,74000 Kč |
---|---|
Unit Price with VAT: | 95,27540 Kč |