Connector Cap (Cover), Protective 24 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective 24 Black
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

AHDC06-24

DigiKey Part Number
889-2919-ND
Manufacturer
Manufacturer Product Number
AHDC06-24
Description
CONN PROTECTIVE COVER 24 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 24 Black
Datasheet
 Datasheet
EDA/CAD Models
AHDC06-24 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
AHDP Series Receptacle
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
24
Series
Material
Thermoplastic
Packaging
Box
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Protective
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
196,35000 Kč96,35 Kč
1081,83700 Kč818,37 Kč
2576,69800 Kč1 917,45 Kč
5073,03180 Kč3 651,59 Kč
10069,54480 Kč6 954,48 Kč
25065,18928 Kč16 297,32 Kč
50062,07848 Kč31 039,24 Kč
1 00059,11763 Kč59 117,63 Kč
2 50055,42016 Kč138 550,40 Kč
Manufacturers Standard Package
Unit Price without VAT:96,35000 Kč
Unit Price with VAT:116,58350 Kč