
AHDPM24-BT-BK | |
|---|---|
DigiKey Part Number | 889-AHDPM24-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | AHDPM24-BT-BK |
Description | SIZE 24 RUBBER BOOT, FOR DURAMAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 24 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products AHDP Series |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert 24 |
Series | Material Polyvinyl Chloride (PVC) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Accessory Type Boot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 25 | 13,30600 Kč | 332,65 Kč |
| 50 | 12,66760 Kč | 633,38 Kč |
| 200 | 11,48510 Kč | 2 297,02 Kč |
| 400 | 10,93610 Kč | 4 374,44 Kč |
| 600 | 10,62727 Kč | 6 376,36 Kč |
| 1 000 | 10,25090 Kč | 10 250,90 Kč |
| 2 600 | 9,58254 Kč | 24 914,60 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |











