
AHDP04-24-91PR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-91PR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-91PR-WTA |
Description | SIZE 24, 9 POSITION ISOBUS RECEP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-91PR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-91 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,58000 Kč | 267,58 Kč |
| 10 | 227,38800 Kč | 2 273,88 Kč |
| 25 | 213,14320 Kč | 5 328,58 Kč |
| 50 | 202,96980 Kč | 10 148,49 Kč |
| 100 | 193,28250 Kč | 19 328,25 Kč |
| 250 | 181,18924 Kč | 45 297,31 Kč |
| 500 | 172,54964 Kč | 86 274,82 Kč |
| 1 000 | 164,32507 Kč | 164 325,07 Kč |
| Unit Price without VAT: | 267,58000 Kč |
|---|---|
| Unit Price with VAT: | 323,77180 Kč |








