
AHDP06-24-07SN-BRACL22 | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-07SN-BRACL22-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-07SN-BRACL22 |
Description | 7 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-07SN-BRACL22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (3), 16 (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,48000 Kč | 370,48 Kč |
| 10 | 314,92900 Kč | 3 149,29 Kč |
| 25 | 295,20520 Kč | 7 380,13 Kč |
| 50 | 281,11440 Kč | 14 055,72 Kč |
| 100 | 267,70130 Kč | 26 770,13 Kč |
| 250 | 250,95388 Kč | 62 738,47 Kč |
| 500 | 238,99076 Kč | 119 495,38 Kč |
| Unit Price without VAT: | 370,48000 Kč |
|---|---|
| Unit Price with VAT: | 448,28080 Kč |




