18 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Receptacle Housing Panel Mount
AHDM04-24-18SR
AHDM04-24-18SR
AHDM04-24-18SR

AHDM04-24-18SR

DigiKey Part Number
889-3014-ND
Manufacturer
Manufacturer Product Number
AHDM04-24-18SR
Description
CONN RCPT HSNG FMALE 18PS PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDM04-24-18SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
18
Shell Size - Insert
24-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (1), 12 (3), 16 (14)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,17000 Kč361,17 Kč
10306,94900 Kč3 069,49 Kč
25287,72280 Kč7 193,07 Kč
50273,99460 Kč13 699,73 Kč
100260,91900 Kč26 091,90 Kč
250244,59816 Kč61 149,54 Kč
500232,93628 Kč116 468,14 Kč
Manufacturers Standard Package
Unit Price without VAT:361,17000 Kč
Unit Price with VAT:437,01570 Kč