




AHDM04-24-18SN | |
|---|---|
DigiKey Part Number | 889-3013-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-18SN |
Description | CONN RCPT HSNG FMALE 18PS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-18SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 18 | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (3), 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| 10 | 306,94900 Kč | 3 069,49 Kč |
| 25 | 287,72280 Kč | 7 193,07 Kč |
| 50 | 273,99460 Kč | 13 699,73 Kč |
| 100 | 260,91900 Kč | 26 091,90 Kč |
| 250 | 244,59816 Kč | 61 149,54 Kč |
| 500 | 232,93628 Kč | 116 468,14 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |



















