AMMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-2JA

DigiKey Part Number
ARF2282TR-ND - Tape & Reel (TR)
ARF2282CT-ND - Cut Tape (CT)
ARF2282DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-2JA
Description
CONN AMMC JACK STR 50OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AMMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
A-2JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
500 V
Mating Cycles
20
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,42600 Kč224,26 Kč
2521,01480 Kč525,37 Kč
5020,01100 Kč1 000,55 Kč
10019,05360 Kč1 905,36 Kč
25017,85920 Kč4 464,80 Kč
50016,12520 Kč8 062,60 Kč
1 00015,01588 Kč15 015,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,27325 Kč42 819,75 Kč
6 00013,59246 Kč81 554,76 Kč
9 00013,47239 Kč121 251,51 Kč
15 00012,74236 Kč191 135,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč