
A-2PA-081-100B2 | |
|---|---|
DigiKey Part Number | ARF2310-ND |
Manufacturer | |
Manufacturer Product Number | A-2PA-081-100B2 |
Description | COAX CBL AMMC TO AMMC 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMMC to AMMC 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 3.937" (100.00mm) |
Packaging Bag | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style AMMC to AMMC | Frequency - Max 6 GHz |
1st Connector AMMC Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector AMMC Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,69000 Kč | 138,69 Kč |
| 10 | 117,85400 Kč | 1 178,54 Kč |
| 25 | 110,45920 Kč | 2 761,48 Kč |
| 50 | 105,18260 Kč | 5 259,13 Kč |
| 100 | 100,16270 Kč | 10 016,27 Kč |
| 300 | 92,69227 Kč | 27 807,68 Kč |
| 500 | 89,41296 Kč | 44 706,48 Kč |
| 1 000 | 85,14884 Kč | 85 148,84 Kč |
| 2 500 | 79,82501 Kč | 199 562,53 Kč |
| Unit Price without VAT: | 138,69000 Kč |
|---|---|
| Unit Price with VAT: | 167,81490 Kč |


