
A-2PA-081-050B2 | |
|---|---|
DigiKey Part Number | ARF2309-ND |
Manufacturer | |
Manufacturer Product Number | A-2PA-081-050B2 |
Description | COAX CBL AMMC TO AMMC 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMMC to AMMC 0.81mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMMC to AMMC | |
1st Connector | AMMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,85100 Kč | 1 138,51 Kč |
| 25 | 106,72040 Kč | 2 668,01 Kč |
| 50 | 101,62200 Kč | 5 081,10 Kč |
| 100 | 96,76930 Kč | 9 676,93 Kč |
| 300 | 89,55297 Kč | 26 865,89 Kč |
| 500 | 87,38318 Kč | 43 691,59 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


