SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
901-10003
901-10003

901-10003

DigiKey Part Number
ARF1716-ND
Manufacturer
Manufacturer Product Number
901-10003
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
901-10003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
142-0701-801Cinch Connectivity Solutions Johnson2 993J502-ND92,81000 KčDirect
142-0711-881Cinch Connectivity Solutions Johnson230J10112-ND198,22000 KčSimilar
142-9701-801Cinch Connectivity Solutions Johnson287J669-ND400,64000 KčSimilar
142-9701-811Cinch Connectivity Solutions Johnson871J670-ND396,23000 KčSimilar
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1530,20000 Kč530,20 Kč
10450,53300 Kč4 505,33 Kč
25422,32840 Kč10 558,21 Kč
50402,17460 Kč20 108,73 Kč
100382,99300 Kč38 299,30 Kč
300354,45393 Kč106 336,18 Kč
500341,92388 Kč170 961,94 Kč
Manufacturers Standard Package
Unit Price without VAT:530,20000 Kč
Unit Price with VAT:641,54200 Kč