



242130RP | |
|---|---|
DigiKey Part Number | ACX1362-ND |
Manufacturer | |
Manufacturer Product Number | 242130RP |
Description | COAX ADAPT RP-TNC TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | RP-TNC Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,50000 Kč | 643,50 Kč |
| 10 | 546,92100 Kč | 5 469,21 Kč |
| 30 | 506,14033 Kč | 15 184,21 Kč |
| 50 | 488,22940 Kč | 24 411,47 Kč |
| 100 | 464,94400 Kč | 46 494,40 Kč |
| 250 | 435,86720 Kč | 108 966,80 Kč |
| 500 | 419,15812 Kč | 209 579,06 Kč |
| Unit Price without VAT: | 643,50000 Kč |
|---|---|
| Unit Price with VAT: | 778,63500 Kč |








