
ADBJ20-E1-BJ379 | |
|---|---|
DigiKey Part Number | 1097-1241-ND |
Manufacturer | |
Manufacturer Product Number | ADBJ20-E1-BJ379 |
Description | COAX ADAPT BNC TO TRT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TRT Twinaxial/Triaxial Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TRT Twinaxial/Triaxial Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 953,65000 Kč | 1 953,65 Kč |
| 10 | 1 660,64800 Kč | 16 606,48 Kč |
| 30 | 1 648,49000 Kč | 49 454,70 Kč |
| Unit Price without VAT: | 1 953,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 363,91650 Kč |



