
BJ378 | |
|---|---|
DigiKey Part Number | 1097-1216-ND |
Manufacturer | |
Manufacturer Product Number | BJ378 |
Description | COAX ADAPT TRT TO TRT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRT Twinaxial/Triaxial Jack, Female Socket To TRT Twinaxial/Triaxial Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TRT Twinaxial/Triaxial Jack, Female Socket | |
Convert To (Adapter End) | TRT Twinaxial/Triaxial Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,00000 Kč | 862,00 Kč |
| 10 | 732,62400 Kč | 7 326,24 Kč |
| 30 | 677,99933 Kč | 20 339,98 Kč |
| 50 | 673,45260 Kč | 33 672,63 Kč |
| Unit Price without VAT: | 862,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,02000 Kč |






