
RFT-1232 | |
|---|---|
DigiKey Part Number | 5480-RFT-1232-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1232 |
Description | COAX ADAPT BNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,57800 Kč | 1 985,78 Kč |
| 100 | 168,79450 Kč | 16 879,45 Kč |
| 1 000 | 143,50348 Kč | 143 503,48 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |




