
PE6249 | |
|---|---|
DigiKey Part Number | 6099-PE6249-ND |
Manufacturer | |
Manufacturer Product Number | PE6249 |
Description | 2 Watt RF Load Up to 6 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,88000 Kč | 959,88 Kč |
| 10 | 815,85600 Kč | 8 158,56 Kč |
| 25 | 764,78000 Kč | 19 119,50 Kč |
| 50 | 728,30900 Kč | 36 415,45 Kč |
| 100 | 693,58280 Kč | 69 358,28 Kč |
| 250 | 650,22020 Kč | 162 555,05 Kč |
| Unit Price without VAT: | 959,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,45480 Kč |






